SR075C103KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.96389
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.95092
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.45152
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.53005
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.11266
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.24358
Datasheet

Similar


KYOCERA AVX
In Stock: 11
Unit Price: $3.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.49335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.46463
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,997
Unit Price: $4.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.79379
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.24651
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.37345
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075C103KAA

DigiKey Part Number
SR075C103KAA-ND
Manufacturer
Manufacturer Product Number
SR075C103KAA
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR075C103KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C103KARTR1KYOCERA AVX0SR075C103KARTR1-ND$0.96389Direct
SR075C103KARTR2KYOCERA AVX0SR075C103KARTR2-ND$0.95092Direct
SR071C103JAATR1KYOCERA AVX0SR071C103JAATR1-ND$1.45152Upgrade
SR071C103JARTR1KYOCERA AVX0SR071C103JARTR1-ND$1.53005Upgrade
SR071C103KARKYOCERA AVX0SR071C103KAR-ND$1.11266Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.77804$7,780.40