SR071A470JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.86332
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.24971
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.15854
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet

Similar


KEMET
In Stock: 5,341
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,938
Unit Price: $2.80000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60286
Datasheet

Similar


Murata Electronics
In Stock: 796
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 10,566
Unit Price: $4.52000
Datasheet

Similar


Murata Electronics
In Stock: 511
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 4,969
Unit Price: $4.52000
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A470JARTR1

DigiKey Part Number
SR071A470JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A470JARTR1
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR121A470JARKYOCERA AVX0SR121A470JAR-ND$1.86332Similar
SR151A470JAATR1KYOCERA AVX0SR151A470JAATR1-ND$1.04695Similar
SR151A470JARTR1KYOCERA AVX0SR151A470JARTR1-ND$1.24971Similar
SR151A470JATKYOCERA AVX0SR151A470JAT-ND$1.15854Similar
K470J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K470J10C0GH5TL2-ND$0.35949Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.97925$6,854.75