
C315C470J1G5TA | |
|---|---|
DigiKey Part Number | 399-9736-ND |
Manufacturer | |
Manufacturer Product Number | C315C470J1G5TA |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C470J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.54900 | $77.45 |
| 100 | $1.38290 | $138.29 |
| 500 | $1.10136 | $550.68 |
| 1,000 | $1.01453 | $1,014.53 |
| 2,500 | $0.92291 | $2,307.28 |
| 5,000 | $0.86773 | $4,338.65 |

