SR151A470JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97925
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.14488
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.15854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 220
Unit Price: $12.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68336
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.50882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.23146
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29719
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.86332
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.01706
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.22221
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A470JARTR1

DigiKey Part Number
SR151A470JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A470JARTR1
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A470JAATR2KYOCERA AVX0SR071A470JAATR2-ND$0.97925Direct
SR071A470JARTR1KYOCERA AVX0SR071A470JARTR1-ND$0.97925Direct
SR071A470JARTR2KYOCERA AVX0SR071A470JARTR2-ND$1.14488Direct
SR151A470JATKYOCERA AVX0SR151A470JAT-ND$1.15854Direct
SR151A470FAAKYOCERA AVX220478-11695-ND$12.66000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.24971$4,373.99
Manufacturers Standard Package