
SR151A470FAA | |
|---|---|
DigiKey Part Number | 478-11695-ND |
Manufacturer | |
Manufacturer Product Number | SR151A470FAA |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.37800 | $83.78 |
| 50 | $6.66600 | $333.30 |
| 100 | $6.13980 | $613.98 |
| 500 | $5.24894 | $2,624.47 |
| 1,000 | $4.97343 | $4,973.43 |
| 3,000 | $4.63290 | $13,898.70 |
| 5,000 | $4.50693 | $22,534.65 |

