
RDE5C2A470J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9110-1-ND - Cut Tape (CT) 490-9110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A470J0M1H03A |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A470J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07340 | $103.67 |
| 100 | $1.86220 | $186.22 |
| 500 | $1.50552 | $752.76 |
| 1,000 | $1.39544 | $1,395.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26755 | $2,535.10 |
| 4,000 | $1.19516 | $4,780.64 |
| 6,000 | $1.15892 | $6,953.52 |
| 10,000 | $1.11873 | $11,187.30 |
| 14,000 | $1.09525 | $15,333.50 |
| 20,000 | $1.07265 | $21,453.00 |

