LD035C331KAB4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,879
Unit Price: $1.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.27464
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.52719
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.27464
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 62,320
Unit Price: $0.82000

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07641
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40734
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.61349
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,845
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,391
Unit Price: $1.56000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 270
Unit Price: $0.82000
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C331KAB4A

DigiKey Part Number
LD035C331KAB4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035C331KAB4A
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C331KAB4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.09588$10,958.80
Manufacturers Standard Package