Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

KGM15ACG1H331KM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H331KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H331KM |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H331KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A331JA12A | KYOCERA AVX | 0 | 06035A331JA12A-ND | $3.59841 | Upgrade |
| KGM15ACG1H331FT | KYOCERA AVX | 10,824 | 478-KGM15ACG1H331FTCT-ND | $3.04000 | Upgrade |
| KGM15ACG1H331GT | KYOCERA AVX | 9,027 | 478-KGM15ACG1H331GTCT-ND | $3.04000 | Upgrade |
| KGM15ACG1H331JT | KYOCERA AVX | 50,469 | 478-KGM15ACG1H331JTCT-ND | $0.90000 | Upgrade |
| KGM15ACG2A331FT | KYOCERA AVX | 13,854 | 478-KGM15ACG2A331FTCT-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27464 | $4,119.60 |




