Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD025A100CAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A100CAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A100CAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A100CAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A100CAT2A | KYOCERA AVX | 4,072 | 478-3657-1-ND | $1.97000 | Parametric Equivalent |
| 04025A100CAT4A | KYOCERA AVX | 0 | 478-04025A100CAT4ATR-ND | $0.35546 | Parametric Equivalent |
| LD025A100CAB2A\500 | KYOCERA AVX | 0 | 478-LD025A100CAB2A\500TR-ND | $1.58428 | Parametric Equivalent |
| C0402C100C5GACAUTO | KEMET | 8,325 | 399-C0402C100C5GACAUTOCT-ND | $4.52000 | Parametric Equivalent |
| C0402C100C5GACTU | KEMET | 3,979 | 399-C0402C100C5GACTUCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.28644 | $12,864.40 |











