10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG100CFNA01

DigiKey Part Number
587-MBASU105SCG100CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG100CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG100CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG100CFNA01
Description
CAP CER 10PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG100CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG100CFNA01Taiyo Yuden5,940587-MCASU105SCG100CFNA01CT-ND$0.82000Parametric Equivalent
04025A100CAT2AKYOCERA AVX4,072478-3657-1-ND$1.97000Parametric Equivalent
C0402C100C5GACAUTOKEMET8,325399-C0402C100C5GACAUTOCT-ND$4.52000Parametric Equivalent
C0402C100C5GACTUKEMET3,979399-C0402C100C5GACTUCT-ND$4.36000Parametric Equivalent
C1005C0G1H100C050BATDK111,425445-4896-1-ND$0.82000Parametric Equivalent
In-Stock: 6,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23340$11.67
100$0.20060$20.06
500$0.14436$72.18
1,000$0.12719$127.19
2,500$0.10922$273.05
5,000$0.09841$492.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08954$895.40
20,000$0.08224$1,644.80
30,000$0.07859$2,357.70
50,000$0.07455$3,727.50
70,000$0.07218$5,052.60
100,000$0.06991$6,991.00
Manufacturers Standard Package