10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A100CAT2A

DigiKey Part Number
478-3657-2-ND - Tape & Reel (TR)
478-3657-1-ND - Cut Tape (CT)
478-3657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A100CAT2A
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A100CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15900$11.59
50$0.83540$41.77
100$0.73580$73.58
500$0.56744$283.72
1,000$0.51557$515.57
2,500$0.46093$1,152.33
5,000$0.42804$2,140.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40097$4,009.70
20,000$0.37871$7,574.20
30,000$0.36755$11,026.50
50,000$0.35519$17,759.50
70,000$0.34797$24,357.90
100,000$0.34101$34,101.00
Manufacturers Standard Package