KGM32ER72D223JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,794
Unit Price: $8.21000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.62840
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.67496
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.62840
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.62840
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.62840
Datasheet

Upgrade


KEMET
In Stock: 556
Unit Price: $12.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.41824
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $12.07000
Datasheet

Similar


TDK Corporation
In Stock: 9,910
Unit Price: $8.54000
Datasheet

Similar


TDK Corporation
In Stock: 4,974
Unit Price: $8.46000
Datasheet

Similar


TDK Corporation
In Stock: 4,052
Unit Price: $9.28000

Similar


TDK Corporation
In Stock: 0
Unit Price: $9.44000

Similar


TDK Corporation
In Stock: 0
Unit Price: $9.28000
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72D223JU

DigiKey Part Number
478-KGM32ER72D223JUTR-ND - Tape & Reel (TR)
478-KGM32ER72D223JUCT-ND - Cut Tape (CT)
478-KGM32ER72D223JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER72D223JU
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72D223JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26300$5,052.00
Manufacturers Standard Package