
KGM31DR72H103JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H103JUTR-ND - Tape & Reel (TR) 478-KGM31DR72H103JUCT-ND - Cut Tape (CT) 478-KGM31DR72H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H103JU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000103JXT | Knowles Syfer | 6,918 | 1608-1206J5000103JXTCT-ND | $7.56000 | Direct |
| C1206C103JCRACTU | KEMET | 766 | 399-C1206C103JCRACTUCT-ND | $8.55000 | Direct |
| C3216C0G2J103J160AA | TDK | 39,227 | 445-14625-1-ND | $4.11000 | Similar |
| C3216NP02J103J160AA | TDK | 1,777 | 445-172535-1-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.64000 | $56.40 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.01700 | $401.70 |
| 500 | $3.37082 | $1,685.41 |
| 1,000 | $3.17095 | $3,170.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66245 | $1,324.90 |
| 4,000 | $0.61735 | $2,469.40 |
| 6,000 | $0.59476 | $3,568.56 |
| 10,000 | $0.56973 | $5,697.30 |
| 14,000 | $0.55510 | $7,771.40 |
| 20,000 | $0.54104 | $10,820.80 |

