
1206J5000103JXT | |
|---|---|
DigiKey Part Number | 1608-1206J5000103JXTTR-ND - Tape & Reel (TR) 1608-1206J5000103JXTCT-ND - Cut Tape (CT) 1608-1206J5000103JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J5000103JXT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000103JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.82600 | $48.26 |
| 50 | $3.73420 | $186.71 |
| 100 | $3.39630 | $339.63 |
| 500 | $2.82704 | $1,413.52 |
| 1,000 | $2.65094 | $2,650.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46514 | $6,162.85 |
| 5,000 | $2.35309 | $11,765.45 |
| 7,500 | $2.29698 | $17,227.35 |
| 12,500 | $2.23478 | $27,934.75 |
| 17,500 | $2.19841 | $38,472.18 |
| 25,000 | $2.16343 | $54,085.75 |

