

C3216C0G2J103J160AA | |
|---|---|
DigiKey Part Number | 445-14625-2-ND - Tape & Reel (TR) 445-14625-1-ND - Cut Tape (CT) 445-14625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J103J160AA |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.48300 | $24.83 |
| 50 | $1.85800 | $92.90 |
| 100 | $1.66400 | $166.40 |
| 500 | $1.33830 | $669.15 |
| 1,000 | $1.23758 | $1,237.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12170 | $2,243.40 |
| 4,000 | $1.05550 | $4,222.00 |
| 6,000 | $1.02234 | $6,134.04 |
| 10,000 | $0.98559 | $9,855.90 |
| 14,000 | $0.96412 | $13,497.68 |
| 20,000 | $0.94345 | $18,869.00 |


