10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103JCRACTU

DigiKey Part Number
399-C1206C103JCRACTUTR-ND - Tape & Reel (TR)
399-C1206C103JCRACTUCT-ND - Cut Tape (CT)
399-C1206C103JCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JCRACTU
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
10$5.50000$55.00
50$4.28500$214.25
100$3.90930$390.93
500$3.27478$1,637.39
1,000$3.07871$3,078.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.87167$7,179.18
5,000$2.74685$13,734.25
7,500$2.68433$20,132.48
12,500$2.61502$32,687.75
17,500$2.57449$45,053.57
25,000$2.53550$63,387.50
Manufacturers Standard Package