KGM31DR72E223KU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 5,532
Unit Price: $4.08000
Datasheet

Direct


KEMET
In Stock: 195
Unit Price: $3.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.85777
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 147
Unit Price: $2.37000
Datasheet

Similar


TDK Corporation
In Stock: 2,097
Unit Price: $3.19000
Datasheet

Similar


Murata Electronics
In Stock: 197,839
Unit Price: $4.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,690
Unit Price: $2.94000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,852
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: $2.04000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72E223KU

DigiKey Part Number
478-KGM31DR72E223KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DR72E223KU
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72E223KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63267$2,530.68