1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX7RYBB223

DigiKey Part Number
311-4472-2-ND - Tape & Reel (TR)
311-4472-1-ND - Cut Tape (CT)
311-4472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RYBB223
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RYBB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.07000$10.70
50$0.76780$38.39
100$0.67480$67.48
500$0.51938$259.69
1,000$0.47151$471.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38599$1,157.97
6,000$0.37368$2,242.08
9,000$0.36324$3,269.16
15,000$0.35314$5,297.10
21,000$0.34379$7,219.59
30,000$0.33479$10,043.70
36,000$0.33052$11,898.72
72,000$0.32249$23,219.28
Manufacturers Standard Package