
CL31B223KFCSNNC | |
---|---|
DigiKey Part Number | 1276-2766-2-ND - Tape & Reel (TR) 1276-2766-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31B223KFCSNNC |
Description | CAP CER 0.022UF 350V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 350V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B223KFCSNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.39700 | $13.97 |
100 | $0.89940 | $89.94 |