KGM31BR72A473KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17046
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,780
Unit Price: $3.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.65474
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.53629
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,033
Unit Price: $2.53000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,053
Unit Price: $1.79000
Datasheet

Direct


KEMET
In Stock: 7,698
Unit Price: $2.94000
Datasheet

Direct


TDK Corporation
In Stock: 2,832
Unit Price: $1.88000
Datasheet

Direct


YAGEO
In Stock: 5,608
Unit Price: $1.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,537
Unit Price: $2.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 8,133
Unit Price: $2.20000
Datasheet

Upgrade


KEMET
In Stock: 19,198
Unit Price: $4.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.00438
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A473KM

DigiKey Part Number
478-KGM31BR72A473KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A473KM
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A473KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32924$4,938.60
Manufacturers Standard Package