
VJ1206Y473KXBCW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ1206Y473KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y473KXBCW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ1206Y473KXBCW1BC  | 
Description  | CAP CER 0.047UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ1206Y473KXBCW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.28100 | $12.81 | 
| 50 | $0.92840 | $46.42 | 
| 100 | $0.82070 | $82.07 | 
| 500 | $0.63816 | $319.08 | 
| 1,000 | $0.58195 | $581.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.37462 | $1,498.48 | 
| 8,000 | $0.34928 | $2,794.24 | 
| 12,000 | $0.33658 | $4,038.96 | 
| 20,000 | $0.32252 | $6,450.40 | 
| 28,000 | $0.31430 | $8,800.40 | 
| 40,000 | $0.30639 | $12,255.60 | 
| 48,000 | $0.30265 | $14,527.20 | 
| 96,000 | $0.29003 | $27,842.88 | 
| 100,000 | $0.28936 | $28,936.00 | 

