KGM31AR72E473KU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 6,982
Unit Price: $4.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.17046
Datasheet

Direct


KEMET
In Stock: 9,701
Unit Price: $3.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.00438
Datasheet

Similar


Murata Electronics
In Stock: 1,866
Unit Price: $5.14000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.22493
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 23,810
Unit Price: $2.45000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,783
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.83395
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6,000
Unit Price: $8.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6,000
Unit Price: $8.73000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.80594
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72E473KU

DigiKey Part Number
478-KGM31AR72E473KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31AR72E473KU
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72E473KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65474$2,618.96