
1206PC473KAT1A | |
|---|---|
DigiKey Part Number  | 478-5558-2-ND - Tape & Reel (TR) 478-5558-1-ND - Cut Tape (CT) 478-5558-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1206PC473KAT1A  | 
Description  | CAP CER 0.047UF 250V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1206PC473KAT1A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.059" (1.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.32000 | $4.32 | 
| 10 | $2.66000 | $26.60 | 
| 50 | $1.99720 | $99.86 | 
| 100 | $1.77040 | $177.04 | 
| 500 | $1.45238 | $726.19 | 
| 1,000 | $1.34681 | $1,346.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.17821 | $4,712.84 | 
| 8,000 | $1.11053 | $8,884.24 | 
| 12,000 | $1.08942 | $13,073.04 | 
| 20,000 | $1.08466 | $21,693.20 | 
| 28,000 | $1.06503 | $29,820.84 | 
| 40,000 | $1.05034 | $42,013.60 | 
| 48,000 | $1.04145 | $49,989.60 | 

