
KTS251B473K31N0T00 | |
|---|---|
DigiKey Part Number  | 565-KTS251B473K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B473K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B473K31N0T00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KTS251B473K31N0T00  | 
Description  | CERAMIC CAP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.73000 | $8.73 | 
| 10 | $5.59700 | $55.97 | 
| 50 | $4.37460 | $218.73 | 
| 100 | $3.99850 | $399.85 | 
| 500 | $3.36146 | $1,680.73 | 
| 1,000 | $3.16460 | $3,164.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.92137 | $8,764.11 | 
| 6,000 | $2.80231 | $16,813.86 | 
| 9,000 | $2.74265 | $24,683.85 | 
| 15,000 | $2.67652 | $40,147.80 | 
| 21,000 | $2.63785 | $55,394.85 | 
| 30,000 | $2.60065 | $78,019.50 | 

