KGM31BR72A123KM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55117
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,472
Unit Price: $1.63000
Datasheet

Direct


KEMET
In Stock: 3,670
Unit Price: $2.86000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.41358
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.73553
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.64831
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98012
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.16271
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.85539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80859
Datasheet

Upgrade


KEMET
In Stock: 5,979
Unit Price: $4.73000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A123KM

DigiKey Part Number
478-KGM31BR72A123KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A123KM
Description
CAP CER 0.012UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A123KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.29437$4,415.55
Manufacturers Standard Package