
C1206C123KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123KARACTUTR-ND - Tape & Reel (TR) 399-C1206C123KARACTUCT-ND - Cut Tape (CT) 399-C1206C123KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123KARACTU |
Description | CAP CER 0.012UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92900 | $29.29 |
| 50 | $2.21260 | $110.63 |
| 100 | $1.99150 | $199.15 |
| 500 | $1.81232 | $906.16 |
| 1,000 | $1.55109 | $1,551.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.33357 | $5,334.28 |

