
C1206C123K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C123K1RACTUCT-ND - Cut Tape (CT) 399-C1206C123K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123K1RACTU |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.25800 | $62.90 |
| 100 | $0.94270 | $94.27 |
| 500 | $0.80382 | $401.91 |
| 1,000 | $0.73341 | $733.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57338 | $2,293.52 |
| 8,000 | $0.54301 | $4,344.08 |
| 12,000 | $0.53212 | $6,385.44 |
| 20,000 | $0.52942 | $10,588.40 |
| 28,000 | $0.51935 | $14,541.80 |

