KGM31BR71H332KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.82185
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.57603
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,800
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51093
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58268
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,801
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.57326
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.77357
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60220
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,448
Unit Price: $1.97000
Datasheet

Direct


KEMET
In Stock: 9,455
Unit Price: $2.55000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H332KM

DigiKey Part Number
478-KGM31BR71H332KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H332KM
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H332KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C332KA12AKYOCERA AVX012061C332KA12A-ND$9.76303Upgrade
12067C332JAT2AKYOCERA AVX0478-KGM31DR72H332JUTR-ND$2.82185Upgrade
KGM31BR71H332JMKYOCERA AVX0478-KGM31BR71H332JMTR-ND$0.57603Upgrade
KGM31BR71H332JTKYOCERA AVX3,800478-KGM31BR71H332JTCT-ND$2.22000Upgrade
KGM31BR72A332JMKYOCERA AVX0478-KGM31BR72A332JMTR-ND$0.51093Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33303$4,995.45
Manufacturers Standard Package