3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D332KU

DigiKey Part Number
478-KGM31TR72D332KUTR-ND - Tape & Reel (TR)
478-KGM31TR72D332KUCT-ND - Cut Tape (CT)
478-KGM31TR72D332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TR72D332KU
Description
CAP CER 3300PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D332KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54600$15.46
50$1.12800$56.40
100$1.00060$100.06
500$0.78400$392.00
1,000$0.71733$717.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.61735$2,469.40
8,000$0.58022$4,641.76
12,000$0.56164$6,739.68
20,000$0.54104$10,820.80
28,000$0.52900$14,812.00
40,000$0.51742$20,696.80
Manufacturers Standard Package