KGM31VCG1H332FL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,597
Unit Price: $11.02000
Datasheet

Direct


KEMET
In Stock: 15,639
Unit Price: $19.07000
Datasheet

Direct


YAGEO
In Stock: 21,673
Unit Price: $5.26000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $3.63516
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $3.40744
Datasheet

Upgrade


KEMET
In Stock: 3,652
Unit Price: $21.21000
Datasheet
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG1H332FL

DigiKey Part Number
478-KGM31VCG1H332FLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VCG1H332FL
Description
CAP CER 3300PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG1H332FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$4.57326$68,598.90
Manufacturers Standard Package