VJ1206A332FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.14804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.71340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.14804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.29143
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,802
Unit Price: $19.57000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.82857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.29143
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.59250
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.63516
Datasheet

Direct


YAGEO
In Stock: 21,673
Unit Price: $5.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.57326
Datasheet

Direct


KYOCERA AVX
In Stock: 1,597
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.70288
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.55277
Datasheet
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332FXAPW1BC

DigiKey Part Number
VJ1206A332FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332FXAPW1BC
Description
CAP CER 3300PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A332FXAARVishay Vitramon0VJ1206A332FXAAR-ND$7.14804Upgrade
VJ1206A332FXAATVishay Vitramon0VJ1206A332FXAAT-ND$1.71340Upgrade
VJ1206A332FXAMRVishay Vitramon0VJ1206A332FXAMR-ND$7.14804Upgrade
VJ1206A332FXAMTVishay Vitramon0VJ1206A332FXAMT-ND$7.29143Upgrade
VJ1206A332FXBATVishay Vitramon2,802720-VJ1206A332FXBATCT-ND$19.57000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$3.40744$51,111.60
Manufacturers Standard Package