
KGM31VCG1H332FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H332FUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H332FUCT-ND - Cut Tape (CT) 478-KGM31VCG1H332FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H332FU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H332FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.20200 | $72.02 |
| 50 | $5.69100 | $284.55 |
| 100 | $5.22480 | $522.48 |
| 500 | $4.43582 | $2,217.91 |
| 1,000 | $4.19181 | $4,191.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.82559 | $15,302.36 |
| 8,000 | $3.68939 | $29,515.12 |
| 12,000 | $3.62117 | $43,454.04 |
| 20,000 | $3.54552 | $70,910.40 |

