
KGM31BR71H332KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H332KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H332KTCT-ND - Cut Tape (CT) 478-KGM31BR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H332KT |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.81880 | $40.94 |
| 100 | $0.72020 | $72.02 |
| 500 | $0.55528 | $277.64 |
| 1,000 | $0.50422 | $504.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42793 | $1,711.72 |
| 8,000 | $0.39961 | $3,196.88 |
| 12,000 | $0.38542 | $4,625.04 |
| 20,000 | $0.36971 | $7,394.20 |
| 28,000 | $0.36052 | $10,094.56 |
| 40,000 | $0.35169 | $14,067.60 |

