KGM31BR71E124KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.72956
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,525
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,275
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 875
Unit Price: $3.29000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.80628
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.12501
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.02554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.87927
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.87927
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.87927
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.87927
Datasheet
0.12 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E124KT

DigiKey Part Number
478-KGM31BR71E124KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E124KT
Description
CAP CER 0.12UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR71E124JTKYOCERA AVX0478-KGM31BR71E124JTTR-ND$0.72956Upgrade
KGM31BR71H124JTKYOCERA AVX1,525478-KGM31BR71H124JTCT-ND$2.96000Upgrade
KGM31BR71H124KTKYOCERA AVX4,275478-KGM31BR71H124KTCT-ND$2.14000Upgrade
KGM31DR72A124KUKYOCERA AVX875478-KGM31DR72A124KUCT-ND$3.29000Upgrade
1206J0250124KXTKnowles Syfer01206J0250124KXT-ND$2.40278Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80618$3,224.72
Manufacturers Standard Package