
KGM31DR72A124KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A124KUTR-ND - Tape & Reel (TR) 478-KGM31DR72A124KUCT-ND - Cut Tape (CT) 478-KGM31DR72A124KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A124KU |
Description | CAP CER 0.12UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A124KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R0BB124 | YAGEO | 5,770 | 13-CC1206KKX7R0BB124CT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02260 | $511.30 |
| 1,000 | $0.94070 | $940.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91070 | $1,821.40 |
| 4,000 | $0.85358 | $3,414.32 |
| 6,000 | $0.82497 | $4,949.82 |
| 10,000 | $0.79328 | $7,932.80 |
| 14,000 | $0.77476 | $10,846.64 |
| 20,000 | $0.75694 | $15,138.80 |

