KGM21NR71E222JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,862
Unit Price: $5.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,254
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,297
Unit Price: $3.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,812
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,575
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,901
Unit Price: $2.71000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 900
Unit Price: $2.87000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.48876
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.43878
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.38929
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E222JT

DigiKey Part Number
478-KGM21NR71E222JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71E222JT
Description
CAP CER 2200PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51167$2,046.68
Manufacturers Standard Package