
KGM21ACG1E222JU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1E222JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E222JUCT-ND - Cut Tape (CT) 478-KGM21ACG1E222JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E222JU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E222JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.83920 | $41.96 |
100 | $0.73900 | $73.90 |
500 | $0.57116 | $285.58 |
1,000 | $0.51951 | $519.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46491 | $1,394.73 |
6,000 | $0.43314 | $2,598.84 |
9,000 | $0.41724 | $3,755.16 |
15,000 | $0.39962 | $5,994.30 |
21,000 | $0.38932 | $8,175.72 |
30,000 | $0.37941 | $11,382.30 |
36,000 | $0.37472 | $13,489.92 |
72,000 | $0.35892 | $25,842.24 |
75,000 | $0.35808 | $26,856.00 |