
KGM21NR71H222JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H222JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H222JTCT-ND - Cut Tape (CT) 478-KGM21NR71H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H222JT |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H222JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48280 | $24.14 |
100 | $0.42040 | $42.04 |
500 | $0.31546 | $157.73 |
1,000 | $0.28328 | $283.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23974 | $958.96 |
8,000 | $0.22150 | $1,772.00 |
12,000 | $0.21237 | $2,548.44 |
20,000 | $0.20226 | $4,045.20 |
28,000 | $0.19635 | $5,497.80 |
40,000 | $0.19066 | $7,626.40 |
48,000 | $0.18797 | $9,022.56 |
96,000 | $0.17890 | $17,174.40 |
100,000 | $0.17842 | $17,842.00 |