KGM21NR71C124KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,965
Unit Price: $3.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,413
Unit Price: $2.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.38077
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,632
Unit Price: $2.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.43474
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $4.21632
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.88811
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62650
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.55045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.54934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.54934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21632
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.10933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.88371
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C124KT

DigiKey Part Number
478-KGM21NR71C124KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71C124KT
Description
CAP CER 0.12UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C124KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49731$1,989.24
Manufacturers Standard Package