KGM21NR71E124KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,914
Unit Price: $2.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,632
Unit Price: $2.05000
Datasheet

Direct


KEMET
In Stock: 11,683
Unit Price: $3.78000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62972
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.55328
Datasheet

Upgrade


KEMET
In Stock: 3,129
Unit Price: $5.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47480
Datasheet

Upgrade


KEMET
In Stock: 8,014
Unit Price: $3.78000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E124KM

DigiKey Part Number
478-KGM21NR71E124KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71E124KM
Description
CAP CER 0.12UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E124KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.38273$5,740.95
Manufacturers Standard Package