0805J0160124KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.54934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.54934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.21632
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.10933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.88371
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.10933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.88371
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.27456
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.54819
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.43307
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.49731
Datasheet

Upgrade


KEMET
In Stock: 3,122
Unit Price: $5.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32079
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.46726
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160124KXT

DigiKey Part Number
0805J0160124KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160124KXT
Description
CAP CER 0.12UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160124KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.21632$12,648.96
Manufacturers Standard Package