Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM21BCG2A121KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A121KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A121KM |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A121KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A121FA12A | KYOCERA AVX | 0 | 08051A121FA12A-ND | $8.73534 | Upgrade |
| KGM21BCG2A121FM | KYOCERA AVX | 0 | 478-KGM21BCG2A121FMTR-ND | $1.32046 | Upgrade |
| KGM21BCG2A121FT | KYOCERA AVX | 17,318 | 478-KGM21BCG2A121FTCT-ND | $3.86000 | Upgrade |
| KGM21BCG2A121GT | KYOCERA AVX | 5,138 | 478-KGM21BCG2A121GTCT-ND | $3.54000 | Upgrade |
| KGM21BCG2A121JM | KYOCERA AVX | 22,115 | 478-KGM21BCG2A121JMCT-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.37453 | $5,617.95 |



