
KAM21BCG2A121KT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A121KTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A121KTCT-ND - Cut Tape (CT) 478-KAM21BCG2A121KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A121KT |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.71440 | $71.44 |
| 500 | $0.55018 | $275.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42998 | $429.98 |
| 2,000 | $0.39299 | $785.98 |
| 3,000 | $0.37446 | $1,123.38 |
| 5,000 | $0.35394 | $1,769.70 |
| 7,000 | $0.34196 | $2,393.72 |
| 10,000 | $0.33043 | $3,304.30 |

