
KGM21BCG2D121FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D121FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D121FTCT-ND - Cut Tape (CT) 478-KGM21BCG2D121FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D121FT |
Description | CAP CER 120PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D121FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.61200 | $46.12 |
| 50 | $3.56000 | $178.00 |
| 100 | $3.23600 | $323.60 |
| 500 | $2.68844 | $1,344.22 |
| 1,000 | $2.51915 | $2,519.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.26531 | $9,061.24 |
| 8,000 | $2.17094 | $17,367.52 |
| 12,000 | $2.12365 | $25,483.80 |
| 20,000 | $2.07124 | $41,424.80 |
| 28,000 | $2.04059 | $57,136.52 |
| 40,000 | $2.01111 | $80,444.40 |

