KGM21BCG2A121FM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,939
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,318
Unit Price: $3.86000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.77722
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.51436
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.39722
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.28107
Datasheet
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A121FM

DigiKey Part Number
478-KGM21BCG2A121FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A121FM
Description
CAP CER 120PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A121FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.32046$19,806.90
Manufacturers Standard Package