
KGM21BCG1H221KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H221KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221KT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H221FT | KYOCERA AVX | 4,601 | 478-KGM21BCG1H221FTCT-ND | $2.22000 | Upgrade |
| KGM21BCG1H221JT | KYOCERA AVX | 28,682 | 478-KGM21BCG1H221JTCT-ND | $0.99000 | Upgrade |
| KGM21ECG2D221FU | KYOCERA AVX | 8,000 | 478-KGM21ECG2D221FUCT-ND | $6.33000 | Upgrade |
| KGM21ECG2D221JU | KYOCERA AVX | 141,615 | 478-KGM21ECG2D221JUCT-ND | $2.47000 | Upgrade |
| KGM21NR71H221JT | KYOCERA AVX | 4,000 | 478-KGM21NR71H221JTCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42670 | $213.35 |
| 1,000 | $0.38534 | $385.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32344 | $1,293.76 |
| 8,000 | $0.30045 | $2,403.60 |
| 12,000 | $0.28894 | $3,467.28 |
| 20,000 | $0.27619 | $5,523.80 |
| 28,000 | $0.26874 | $7,524.72 |
| 40,000 | $0.26158 | $10,463.20 |

