
KGM21ECG2D221FU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D221FUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D221FUCT-ND - Cut Tape (CT) 478-KGM21ECG2D221FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D221FU |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D221FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $3.79000 | $37.90 |
50 | $2.90320 | $145.16 |
100 | $2.63040 | $263.04 |
500 | $2.16904 | $1,084.52 |
1,000 | $2.02632 | $2,026.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.84856 | $7,394.24 |
8,000 | $1.76741 | $14,139.28 |
12,000 | $1.72676 | $20,721.12 |
20,000 | $1.68172 | $33,634.40 |
28,000 | $1.65537 | $46,350.36 |
40,000 | $1.63002 | $65,200.80 |
48,000 | $1.61802 | $77,664.96 |