KGM21BCG1H182GM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17552
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.79406
Datasheet

Direct


KEMET
In Stock: 6,471
Unit Price: $8.40000
Datasheet

Direct


YAGEO
In Stock: 550
Unit Price: $2.88000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.77050
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.67963
Datasheet

Upgrade


KEMET
In Stock: 1,956
Unit Price: $14.08000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H182GM

DigiKey Part Number
478-KGM21BCG1H182GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H182GM
Description
CAP CER 1800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H182GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable