Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

VJ0805A182GXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A182GXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A182GXAPW1BC |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A182GXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A182FXAAT | Vishay Vitramon | 0 | VJ0805A182FXAAT-ND | $1.06036 | Upgrade |
| VJ0805A182FXACW1BC | Vishay Vitramon | 0 | VJ0805A182FXACW1BC-ND | $1.53824 | Upgrade |
| VJ0805A182FXAMT | Vishay Vitramon | 0 | VJ0805A182FXAMT-ND | $4.64966 | Upgrade |
| VJ0805A182FXAPW1BC | Vishay Vitramon | 0 | VJ0805A182FXAPW1BC-ND | $1.42645 | Upgrade |
| VJ0805A182FXBCW1BC | Vishay Vitramon | 0 | VJ0805A182FXBCW1BC-ND | $5.59083 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.75445 | $11,316.75 |



