0805ZG225ZAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13,458
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,618
Unit Price: $2.13000
Datasheet

Direct


KEMET
In Stock: 3,043
Unit Price: $4.43000
Datasheet

Direct


YAGEO
In Stock: 6,460
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 28,725
Unit Price: $4.43000
Datasheet

Upgrade


YAGEO
In Stock: 38,414
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 116,592
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.16746
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZG225ZAT4A

DigiKey Part Number
478-KGM21AV51A225ZLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZG225ZAT4A
Description
CAP CER 2.2UF 10V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZG225ZAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.42171$6,325.65
Manufacturers Standard Package